LT6300CGN#TRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 157
Unit Price: $79.75000
Datasheet
2/0 Driver xDSL 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6300CGN#TRPBF

DigiKey Part Number
LT6300CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6300CGN#TRPBF
Description
IC TRANSCEIVER 2/0 16SSOP
Customer Reference
Detailed Description
2/0 Driver xDSL 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6300CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types