TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT6233CS6#TRPBF

DigiKey Part Number
LT6233CS6#TRPBFTR-ND - Tape & Reel (TR)
LT6233CS6#TRPBFCT-ND - Cut Tape (CT)
LT6233CS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6233CS6#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6233CS6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
17V/µs
Gain Bandwidth Product
60 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
100 µV
Current - Supply
1.15mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,709
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.79000$50.79
10$33.47100$334.71
25$28.96360$724.09
100$23.86370$2,386.37
250$21.36008$5,340.02
500$19.81952$9,909.76
1,000$19.55100$19,551.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$19.55100$48,877.50
Manufacturers Standard Package