LT1803IS5#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 333
Unit Price: $54.69000
Datasheet

Similar


Texas Instruments
In Stock: 303
Unit Price: $39.25000
Datasheet

Similar


Texas Instruments
In Stock: 4,966
Unit Price: $33.34000
Datasheet

Similar


Texas Instruments
In Stock: 2,372
Unit Price: $39.25000
Datasheet

Similar


Texas Instruments
In Stock: 3,168
Unit Price: $33.34000
Datasheet

Similar


Texas Instruments
In Stock: 1,438
Unit Price: $11.50000
Datasheet

Similar


Texas Instruments
In Stock: 7,928
Unit Price: $15.44000
Datasheet

Similar


Texas Instruments
In Stock: 814
Unit Price: $17.90000
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1803IS5#TRM

DigiKey Part Number
LT1803IS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1803IS5#TRM
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1803IS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
88V/µs
Gain Bandwidth Product
83 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
2.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,558 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,558In Stock
Ships from Rochester Electronics, LLC