


LT6210CS6#TRM | |
---|---|
DigiKey Part Number | LT6210CS6#TRMTR-ND - Tape & Reel (TR) LT6210CS6#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT6210CS6#TRM |
Description | IC OPAMP CFA 200MHZ RRO TSOT23-6 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6210CS6#TRM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 700V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 13.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |