LT6206CMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.56288
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.50142
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: $43.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: $69.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,184
Unit Price: $32.31000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $36.17000
Datasheet

Similar


Texas Instruments
In Stock: 439
Unit Price: $21.70000
Datasheet
Video Amp, 2 Voltage Feedback 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6206CMS8#TRPBF

DigiKey Part Number
505-LT6206CMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT6206CMS8#TRPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT6206CMS8#TRPBF
Description
IC AMP VOLTAGE FEEDBACK 8MSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Amp 2 Voltage Feedback 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6206CMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
2
Slew Rate
600V/µs
Current - Supply
4 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 12.6V, ±1.35V ~ 6.3V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$34.04000$34.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.58309$46,457.72
Manufacturers Standard Package