
LT6205IS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6205IS5#TRMPBFTR-ND - Tape & Reel (TR) LT6205IS5#TRMPBFCT-ND - Cut Tape (CT) LT6205IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6205IS5#TRMPBF |
Description | IC AMP VOLTAGE FEEDBACK TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6205IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | 600V/µs | |
Current - Supply | 4 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 10 | $26.06200 | $260.62 |
| 25 | $23.97080 | $599.27 |
| 100 | $21.67430 | $2,167.43 |
| 250 | $21.13256 | $5,283.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.51676 | $10,258.38 |
| 1,000 | $19.95712 | $19,957.12 |
| 1,500 | $19.67690 | $29,515.35 |
| 2,500 | $19.36640 | $48,416.00 |
| 3,500 | $19.18489 | $67,147.11 |

