
LT6205HS5#TRMPBF | |
---|---|
DigiKey Part Number | LT6205HS5#TRMPBFTR-ND - Tape & Reel (TR) LT6205HS5#TRMPBFCT-ND - Cut Tape (CT) LT6205HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6205HS5#TRMPBF |
Description | IC AMP VOLTAGE FEEDBACK TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6205HS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | 600V/µs | |
Current - Supply | 4 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.90000 | $41.90 |
10 | $27.34700 | $273.47 |
25 | $23.54360 | $588.59 |
100 | $19.24150 | $1,924.15 |
250 | $17.12880 | $4,282.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.02340 | $7,511.70 |