
LT6203IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6203IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT6203IDD#TRPBFCT-ND - Cut Tape (CT) 505-LT6203IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6203IDD#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6203IDD#TRPBF Models |
Category | Voltage - Input Offset 2.6 mV |
Mfr | Current - Supply 2.8mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 25V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 100 MHz | Base Product Number |
Current - Input Bias 3.8 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.12000 | $101.12 |
| 10 | $79.32900 | $793.29 |
| 25 | $73.89480 | $1,847.37 |
| 100 | $67.91780 | $6,791.78 |
| 250 | $67.42288 | $16,855.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $60.44835 | $151,120.88 |





