Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6202HS5#TRMPBF

DigiKey Part Number
505-LT6202HS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6202HS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6202HS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6202HS5#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6202HS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
25V/µs
Gain Bandwidth Product
100 MHz
Current - Input Bias
3.8 µA
Voltage - Input Offset
2.6 mV
Current - Supply
2.8mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$64.95000$64.95
10$50.21700$502.17
25$46.53360$1,163.34
100$42.48540$4,248.54
250$41.38440$10,346.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$39.39348$19,696.74
1,000$38.43650$38,436.50
1,500$37.95724$56,935.86
Manufacturers Standard Package