8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6201IS8#PBF

DigiKey Part Number
LT6201IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT6201IS8#PBF
Description
IC BUFFER 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6201IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
50V/µs
Gain Bandwidth Product
165 MHz
Current - Input Bias
8 µA
Voltage - Input Offset
2.5 mV
Current - Supply
20mA (x2 Channels)
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$115.53000$115.53
10$80.17200$801.72
25$70.95280$1,773.82
100$60.53070$6,053.07
300$59.32447$17,797.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.