



LTC4257IS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC4257IS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4257IS8-1#PBF |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4257IS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 57V (Max) | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.43000 | $35.43 |
| 10 | $26.84300 | $268.43 |
| 25 | $24.69080 | $617.27 |
| 100 | $22.32470 | $2,232.47 |
| 300 | $21.00483 | $6,301.45 |
| 500 | $20.51676 | $10,258.38 |
| 1,000 | $19.95712 | $19,957.12 |
| 2,500 | $19.36640 | $48,416.00 |


