



LT6200IS6-10#TRMPBF | |
---|---|
DigiKey Part Number | LT6200IS6-10#TRMPBFTR-ND - Tape & Reel (TR) LT6200IS6-10#TRMPBFCT-ND - Cut Tape (CT) LT6200IS6-10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6200IS6-10#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6200IS6-10#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 450V/µs | |
Gain Bandwidth Product | 1.6 GHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 20 ~ 25mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.21000 | $64.21 |
10 | $42.96000 | $429.60 |
25 | $37.41600 | $935.40 |
100 | $31.14190 | $3,114.19 |
250 | $28.06224 | $7,015.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.99366 | $13,496.83 |