
LT6105CDCB#PBF | |
---|---|
DigiKey Part Number | LT6105CDCB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6105CDCB#PBF |
Description | IC AMP CURRENT SENSE R-R |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6105CDCB#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 240µA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |