
LTC4058EDD-4.2#PBF | |
|---|---|
DigiKey Part Number | LTC4058EDD-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4058EDD-4.2#PBF |
Description | IC BATT CHG LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4058EDD-4.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.37000 | $52.37 |
| 10 | $40.25200 | $402.52 |
| 25 | $37.22040 | $930.51 |
| 121 | $33.51860 | $4,055.75 |
| 363 | $31.75537 | $11,527.20 |
| 605 | $31.10309 | $18,817.37 |
| 1,089 | $30.45972 | $33,170.64 |
| 2,541 | $29.70110 | $75,470.50 |


