14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6012CS#TRPBF

DigiKey Part Number
LT6012CS#TRPBFTR-ND - Tape & Reel (TR)
LT6012CS#TRPBFCT-ND - Cut Tape (CT)
LT6012CS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6012CS#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6012CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
20 pA
Voltage - Input Offset
35 µV
Current - Supply
135µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$85.80000$85.80
10$58.44600$584.46
25$51.30240$1,282.56
100$43.22930$4,322.93
250$39.92584$9,981.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.92599$99,814.97
Manufacturers Standard Package