LT6011AIDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $39.92599
Datasheet

Similar


Texas Instruments
In Stock: 2,789
Unit Price: $105.10000
Datasheet

Similar


Texas Instruments
In Stock: 1,075
Unit Price: $124.15000
Datasheet
8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6011AIDD#TR

DigiKey Part Number
LT6011AIDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6011AIDD#TR
Description
IC OPAMP GP 350KHZ RRO 8DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6011AIDD#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
20 pA
Voltage - Input Offset
35 µV
Current - Supply
135µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types