Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2626IDD#PBF | |
|---|---|
DigiKey Part Number | LTC2626IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2626IDD#PBF |
Description | IC DAC 12BIT 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2626IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.29000 | $70.29 |
| 10 | $54.48400 | $544.84 |
| 25 | $50.53600 | $1,263.40 |
| 121 | $45.72240 | $5,532.41 |
| 363 | $43.42832 | $15,764.48 |
| 605 | $42.58003 | $25,760.92 |
| 1,089 | $41.74363 | $45,458.81 |


