4 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6003HDC#PBF

DigiKey Part Number
LT6003HDC#PBF-ND
Manufacturer
Manufacturer Product Number
LT6003HDC#PBF
Description
IC OP AMP R-R 1.6V
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 4-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6003HDC#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0013V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
40 pA
Voltage - Input Offset
300 µV
Current - Supply
1.25µA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-WFSFN Exposed Pad
Supplier Device Package
4-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types