
LT6001IMS8#PBF | |
|---|---|
DigiKey Part Number | LT6001IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6001IMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6001IMS8#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 13µA (x2 Channels) |
Series | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.015V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 60 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.66000 | $43.66 |
| 10 | $33.32200 | $333.22 |
| 50 | $29.17160 | $1,458.58 |
| 100 | $27.88490 | $2,788.49 |
| 250 | $26.52616 | $6,631.54 |
| 500 | $25.70748 | $12,853.74 |
| 1,000 | $25.03340 | $25,033.40 |
| 2,500 | $24.32209 | $60,805.22 |

