
LTC6241CDD#PBF | |
|---|---|
DigiKey Part Number | LTC6241CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6241CDD#PBF |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.16000 | $37.16 |
| 10 | $28.17500 | $281.75 |
| 25 | $25.93400 | $648.35 |
| 121 | $23.19620 | $2,806.74 |
| 363 | $21.89163 | $7,946.66 |
| 605 | $21.40919 | $12,952.56 |
| 1,089 | $20.93342 | $22,796.49 |
| 2,541 | $20.37214 | $51,765.61 |


