
LT5581IDDB#PBF | |
|---|---|
DigiKey Part Number | LT5581IDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5581IDDB#PBF |
Description | IC RMS POWER DETECTOR |
Customer Reference | |
Detailed Description | RF Detector IC CATV 10MHz ~ 6GHz -34dBm ~ 6dBm ±1dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5581IDDB#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 10MHz ~ 6GHz | |
RF Type | CATV | |
Input Range | -34dBm ~ 6dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 1.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) |


