
LT5527EUF#PBF | |
|---|---|
DigiKey Part Number | LT5527EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5527EUF#PBF |
Description | IC MIXER 400MHZ-3.7GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GSM, MMDS, TD-SCDMA, UMTS, WCDMA Down Converter 400MHz ~ 3.7GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5527EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Type | Cellular, GSM, MMDS, TD-SCDMA, UMTS, WCDMA | |
Frequency | 400MHz ~ 3.7GHz | |
Number of Mixers | 1 | |
Gain | 2.3dB | |
Noise Figure | 12.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 78mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.12000 | $150.12 |
| 10 | $119.36000 | $1,193.60 |
| 91 | $103.71648 | $9,438.20 |
| 182 | $100.49698 | $18,290.45 |
| 273 | $98.88355 | $26,995.21 |
| 546 | $96.51861 | $52,699.16 |



