16 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5521EUF#TRPBF

DigiKey Part Number
161-LT5521EUF#TRPBFTR-ND - Tape & Reel (TR)
161-LT5521EUF#TRPBFCT-ND - Cut Tape (CT)
161-LT5521EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT5521EUF#TRPBF
Description
IC MIXER 10MHZ-3.7GHZ UP 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, PHS, UMTS, WCDMA Up Converter 10MHz ~ 3.7GHz 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT5521EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, PHS, UMTS, WCDMA
Frequency
10MHz ~ 3.7GHz
Number of Mixers
1
Gain
-0.5dB
Noise Figure
12.5dB
Secondary Attributes
Up Converter
Current - Supply
98mA
Voltage - Supply
3.15V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$120.78000$120.78
10$105.05200$1,050.52
25$99.60600$2,490.15
100$92.12820$9,212.82
250$87.65276$21,913.19
500$84.49530$42,247.65
1,000$81.52267$81,522.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$77.85966$194,649.15
Manufacturers Standard Package