LT5517EUF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 58
Unit Price: $172.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $109.28976
Datasheet
16 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5517EUF

DigiKey Part Number
LT5517EUF-ND
Manufacturer
Manufacturer Product Number
LT5517EUF
Description
IC DEMOD QUAD 40-900MHZ 16-QFN
Customer Reference
Detailed Description
RF Demodulator IC 40MHz ~ 900MHz 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5517EUF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Demodulator
LO Frequency
80MHz ~ 1.8GHz
RF Frequency
40MHz ~ 900MHz
P1dB
10dBm
Gain
3.3dB
Noise Figure
12.4dB
Current - Supply
110 mA
Voltage - Supply
4.5V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types