
LT5516EUF#TR | |
---|---|
DigiKey Part Number | LT5516EUF#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5516EUF#TR |
Description | IC DEMODULATOR QUADRATURE 16-QFN |
Customer Reference | |
Detailed Description | RF Demodulator IC 800MHz ~ 1.5GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5516EUF#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Demodulator | |
LO Frequency | 800MHz ~ 1.5GHz | |
RF Frequency | 800MHz ~ 1.5GHz | |
P1dB | 6.6dBm | |
Gain | 4.3dB | |
Noise Figure | 12.8dB | |
Current - Supply | 150 mA | |
Voltage - Supply | 4V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |