
LT5502EGN#PBF | |
|---|---|
DigiKey Part Number | LT5502EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5502EGN#PBF |
Description | RF DEMOD IC 70MHZ-400MHZ 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 70MHz ~ 400MHz 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT5502EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 140MHz ~ 800MHz | |
RF Frequency | 70MHz ~ 400MHz | |
P1dB | - | |
Gain | - | |
Noise Figure | 4dB | |
Current - Supply | 32 mA | |
Voltage - Supply | 1.8V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.05000 | $137.05 |
| 10 | $108.69600 | $1,086.96 |
| 55 | $96.80291 | $5,324.16 |
| 110 | $93.37682 | $10,271.45 |
| 275 | $89.75905 | $24,683.74 |
| 550 | $87.57900 | $48,168.45 |

