


LT5401MPMSE#PBF | |
|---|---|
DigiKey Part Number | 161-LT5401MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5401MPMSE#PBF |
Description | MATCHED PRECISION RESISTOR NETWO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350, 700 Ohm ±15% Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5401MPMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 350, 700 | |
Tolerance | ±15% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.003% | |
Resistor-Ratio-Drift | ±0.2ppm/°C | |
Number of Pins | 10 | |
Power Per Element | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $277.64000 | $277.64 |
| 10 | $199.55200 | $1,995.52 |
| 25 | $178.46240 | $4,461.56 |
| 50 | $165.26540 | $8,263.27 |
| 100 | $154.05690 | $15,405.69 |
| 250 | $141.78964 | $35,447.41 |
| 500 | $134.12078 | $67,060.39 |

