


LT5401IMSE#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT5401IMSE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5401IMSE#TRPBF |
Description | MATCHED PRECISION RESISTOR NETWO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350, 700 Ohm ±15% Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5401IMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 350, 700 | |
Tolerance | ±15% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.003% | |
Resistor-Ratio-Drift | ±0.2ppm/°C | |
Number of Pins | 10 | |
Power Per Element | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $53.64529 | $134,113.23 |

