TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT4430HS6#PBF

DigiKey Part Number
LT4430HS6#PBF-ND
Manufacturer
Manufacturer Product Number
LT4430HS6#PBF
Description
IC OPTOCOUPLER GATE DRVR
Customer Reference
Detailed Description
Optocoupler Driver PMIC TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT4430HS6#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Applications
Optocoupler Driver
Current - Supply
1.9mA
Voltage - Supply
3V ~ 20V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types