16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4363IS-1#PBF

DigiKey Part Number
LT4363IS-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT4363IS-1#PBF
Description
IC SURGE STOPPER HV 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT4363IS-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
27V Adj
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$78.20000$78.20
10$52.92400$529.24
50$42.28280$2,114.14
100$38.88630$3,888.63
250$35.22968$8,807.42
500$35.19180$17,595.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.