
LT4363CDE-1#PBF | |
---|---|
DigiKey Part Number | LT4363CDE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4363CDE-1#PBF |
Description | IC SURGE STOPPER HV 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4363CDE-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.61000 | $70.61 |
10 | $47.50100 | $475.01 |
91 | $35.04835 | $3,189.40 |
182 | $32.38385 | $5,893.86 |
273 | $31.03037 | $8,471.29 |
546 | $30.68868 | $16,756.02 |