10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
Introducing Power by Linear

LT4351IMS#TRPBF

DigiKey Part Number
LT4351IMS#TRPBFTR-ND - Tape & Reel (TR)
LT4351IMS#TRPBFCT-ND - Cut Tape (CT)
LT4351IMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4351IMS#TRPBF
Description
IC OR CTRLR N+1 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4351IMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Current - Output (Max)
-
Current - Supply
1.41 mA
Voltage - Supply
1.2V ~ 18V
Applications
Paralleled/Redundant Power Supplies
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$84.98000$84.98
10$57.84600$578.46
25$50.76680$1,269.17
100$42.75960$4,275.96
250$39.41280$9,853.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.41280$98,532.00
Manufacturers Standard Package