Direct

LT4351CMS#TR | |
|---|---|
DigiKey Part Number | LT4351CMS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4351CMS#TR |
Description | IC OR CTRLR N+1 10MSOP |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4351CMS#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 1.41 mA | |
Voltage - Supply | 1.2V ~ 18V | |
Applications | Paralleled/Redundant Power Supplies | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |


