


LT4320IDD-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4320IDD-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT4320IDD-1#TRPBFCT-ND - Cut Tape (CT) 505-LT4320IDD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4320IDD-1#TRPBF |
Description | IC OR CTRLR BRIDGE RECT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4320IDD-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | Bridge (1) | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 1.5 mA | |
Voltage - Supply | 9V ~ 72V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.20000 | $83.20 |
| 10 | $64.95800 | $649.58 |
| 25 | $60.38840 | $1,509.71 |
| 100 | $56.22770 | $5,622.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $50.56926 | $126,423.15 |





