8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT4256-2IS8#TRPBF

DigiKey Part Number
LT4256-2IS8#TRPBFTR-ND - Tape & Reel (TR)
LT4256-2IS8#TRPBFCT-ND - Cut Tape (CT)
LT4256-2IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4256-2IS8#TRPBF
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT4256-2IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply
10.8V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.8 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$64.95000$64.95
10$43.46900$434.69
25$37.86920$946.73
100$31.53600$3,153.60
250$28.42548$7,106.37
500$27.40422$13,702.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$27.40421$68,510.52
Manufacturers Standard Package