8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT4256-1CS8#TRPBF

DigiKey Part Number
505-LT4256-1CS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT4256-1CS8#TRPBFCT-ND - Cut Tape (CT)
505-LT4256-1CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4256-1CS8#TRPBF
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT4256-1CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply
10.8V ~ 80V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.8 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.95000$58.95
10$39.23200$392.32
25$34.08240$852.06
100$28.26470$2,826.47
250$25.40812$6,352.03
500$24.01718$12,008.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$24.01718$60,042.95
Manufacturers Standard Package