8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT4250LCS8#TRPBF

DigiKey Part Number
505-LT4250LCS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT4250LCS8#TRPBF
Description
IC HOT SWAP CTRLR -48V 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT4250LCS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Fault Timeout
Programmable Features
Current Limit, Latched Fault, OVP, UVLO
Voltage - Supply
-80V ~ 18V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$29.14905$72,872.62
Manufacturers Standard Package