
LT4220IGN | |
---|---|
DigiKey Part Number | LT4220IGN-ND |
Manufacturer | |
Manufacturer Product Number | LT4220IGN |
Description | IC CTLR HOTSWAP DUAL 16-SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4220IGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Auto Retry, Fault Timeout, Latched Fault, UVLO | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |