Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4356HDE-3#TRPBF

DigiKey Part Number
505-LT4356HDE-3#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT4356HDE-3#TRPBF
Description
IC REG OVP FAULT TIMER 12DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT4356HDE-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
27V Adj
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.58577$98,964.42
Manufacturers Standard Package