Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Introducing Power by Linear

LT3975HMSE#PBF

DigiKey Part Number
LT3975HMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3975HMSE#PBF
Description
IC REG BUCK ADJ 2.5A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3975HMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40.74V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.25MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Voltage - Input (Min)
4.3V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$95.62000$95.62
10$74.87300$748.73
37$67.86081$2,510.85
111$63.66550$7,066.87
259$61.20734$15,852.70
518$59.58921$30,867.21
1,036$58.25742$60,354.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.