


LT3970EDDB-3.42#TRMPBF | |
|---|---|
DigiKey Part Number | LT3970EDDB-3.42#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3970EDDB-3.42#TRMPBF |
Description | IC REG BUCK 3.42V 350MA 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.42V 1 Output 350mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3970EDDB-3.42#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $37.68078 | $18,840.39 |
| 1,000 | $36.76293 | $36,762.93 |
| 1,500 | $36.30341 | $54,455.11 |



