RF Mixer IC CATV, DBS, PHS, UHF, VHF Up/Down Converter 10kHz ~ 4GHz 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5560EDD#TRPBF

DigiKey Part Number
LT5560EDD#TRPBFTR-ND - Tape & Reel (TR)
LT5560EDD#TRPBFCT-ND - Cut Tape (CT)
LT5560EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT5560EDD#TRPBF
Description
IC MIXER 10KHZ-4GHZ UP/DWN 8DFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Mixer IC CATV, DBS, PHS, UHF, VHF Up/Down Converter 10kHz ~ 4GHz 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT5560EDD#TRPBF Models
Product Attributes
Filter Similar Products
Category
Noise Figure
9.3dB
Manufacturer
Analog Devices Inc.
Secondary Attributes
Up/Down Converter
Series
Current - Supply
12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.3V
Part Status
Active
Mounting Type
Surface Mount
RF Type
CATV, DBS, PHS, UHF, VHF
Package / Case
8-WFDFN Exposed Pad
Frequency
10kHz ~ 4GHz
Supplier Device Package
8-DFN (3x3)
Number of Mixers
1
Base Product Number
Gain
2.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.20000$46.20
10$35.31100$353.11
25$32.59680$814.92
100$29.60480$2,960.48
250$28.67988$7,169.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$25.86625$64,665.62
Manufacturers Standard Package