LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3)
Introducing Power by Linear

LT3756IUD-2#PBF

DigiKey Part Number
505-LT3756IUD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT3756IUD-2#PBF
Description
IC LED DRIVER CTRLR PWM 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3756IUD-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
100V
Manufacturer
Analog Devices Inc.
Voltage - Output
100V
Packaging
Tube
Frequency
100kHz ~ 1MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Controller
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
16-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Supply (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3756IUD#PBFAnalog Devices Inc.20505-LT3756IUD#PBF-ND$106.39000Parametric Equivalent
LT3756IUD-1#PBFAnalog Devices Inc.90LT3756IUD-1#PBF-ND$95.04000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$95.04000$95.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.