Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3755JMSE-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3755JMSE-2#TRPBFTR-ND - Tape & Reel (TR) 505-LT3755JMSE-2#TRPBFCT-ND - Cut Tape (CT) 505-LT3755JMSE-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3755JMSE-2#TRPBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3755JMSE-2#TRPBF Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Analog Devices Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications General Purpose |
Type DC DC Controller | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3755HMSE-2#PBF | Analog Devices Inc. | 0 | LT3755HMSE-2#PBF-ND | $100.06000 | Parametric Equivalent |
| LT3755HMSE-2#TRPBF | Analog Devices Inc. | 0 | LT3755HMSE-2#TRPBF-ND | $59.78303 | Parametric Equivalent |
| LT3755JMSE-2#PBF | Analog Devices Inc. | 101 | 161-LT3755JMSE-2#PBF-ND | $94.88000 | Parametric Equivalent |
| LT3755JMSE-2#WPBF | Analog Devices Inc. | 74 | 161-LT3755JMSE-2#WPBF-ND | $101.12000 | Parametric Equivalent |
| LT3755JMSE-2#WTRPBF | Analog Devices Inc. | 0 | 161-LT3755JMSE-2#WTRPBFTR-ND | $60.44835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.88000 | $94.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $56.45540 | $141,138.50 |


