


LT3710EFE | |
---|---|
DigiKey Part Number | LT3710EFE-ND |
Manufacturer | |
Manufacturer Product Number | LT3710EFE |
Description | IC SECONDARY SIDE CTRLR 16TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3710EFE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.33000 | $123.33 |