Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 32-WFQFN Exposed Pad
Introducing Power by Linear

LT3692AHUH#TRPBF

DigiKey Part Number
LT3692AHUH#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3692AHUH#TRPBF
Description
IC REG BUCK ADJ 3.5A DL 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3692AHUH#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34.2V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
110kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
32-QFN (5x5)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$76.27566$190,689.15
Manufacturers Standard Package