


LT3692AEUH#PBF | |
|---|---|
DigiKey Part Number | LT3692AEUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3692AEUH#PBF |
Description | IC REG BUCK ADJ 3.5A DL 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3692AEUH#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 110kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.10000 | $109.10 |
| 10 | $85.84900 | $858.49 |
| 73 | $74.88438 | $5,466.56 |
| 146 | $72.29062 | $10,554.43 |
| 292 | $70.15473 | $20,485.18 |
| 511 | $68.71002 | $35,110.82 |
| 1,022 | $67.20787 | $68,686.44 |


