
LT3669EUFD-2#PBF | |
|---|---|
DigiKey Part Number | LT3669EUFD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3669EUFD-2#PBF |
Description | IC TRANSCEIVER 1/1 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3669EUFD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 7.5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.99000 | $92.99 |
| 10 | $72.78500 | $727.85 |
| 73 | $63.25493 | $4,617.61 |
| 146 | $61.00014 | $8,906.02 |
| 292 | $59.14442 | $17,270.17 |
| 511 | $57.88853 | $29,581.04 |
| 1,022 | $56.58346 | $57,828.30 |



