12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4356CDE-2#TRPBF

DigiKey Part Number
LT4356CDE-2#TRPBFTR-ND - Tape & Reel (TR)
LT4356CDE-2#TRPBFCT-ND - Cut Tape (CT)
LT4356CDE-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4356CDE-2#TRPBF
Description
IC SURGE STOPPER ADJ 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT4356CDE-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
27V Adj
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.16000$61.16
10$40.75700$407.57
25$35.44360$886.09
100$29.43600$2,943.60
250$26.48664$6,621.66
500$25.21050$12,605.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$25.21050$63,026.25
Manufacturers Standard Package