
LT3650EDD-8.2#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3650EDD-8.2#TRPBFTR-ND - Tape & Reel (TR) 161-LT3650EDD-8.2#TRPBFCT-ND - Cut Tape (CT) 161-LT3650EDD-8.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3650EDD-8.2#TRPBF |
Description | IC BATT CHG LI-ION 2CELL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3650EDD-8.2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.17000 | $73.17 |
| 10 | $56.88500 | $568.85 |
| 25 | $52.80840 | $1,320.21 |
| 100 | $48.80610 | $4,880.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $44.00492 | $110,012.30 |


